
SM9G-BGK-T-001S-000 | |
|---|---|
DigiKey Part Number | 223-SM9G-BGK-T-001S-000-ND |
Manufacturer | |
Manufacturer Product Number | SM9G-BGK-T-001S-000 |
Description | 0.15PSIG, MV, SINGLE VERTICAL, T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.5PSI (10.34kPa) Gauge Male - 0.09" (2.29mm) Tube, Dual 16-SOIC (0.295", 7.50mm Width), Top Port |
Category | Port Size Male - 0.09" (2.29mm) Tube, Dual |
Manufacturer TE Connectivity Measurement Specialties | Port Style Barbless |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Maximum Pressure 4.8PSI (33.09kPa) |
Applications Medical Ventilation | Operating Temperature -40°C ~ 85°C |
Pressure Type Gauge | Mounting Type Surface Mount |
Operating Pressure 1.5PSI (10.34kPa) | Package / Case 16-SOIC (0.295", 7.50mm Width), Top Port |
Output Type Analog Voltage | Supplier Device Package 16-SOIC |
Voltage - Supply 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 45,39473 zł | 18 157,89 zł |
| Unit Price without VAT: | 45,39473 zł |
|---|---|
| Unit Price with VAT: | 55,83552 zł |

