
SM62C1-BKE-T-010-852-000 | |
|---|---|
DigiKey Part Number | 223-SM62C1-BKE-T-010-852-000-ND |
Manufacturer | |
Manufacturer Product Number | SM62C1-BKE-T-010-852-000 |
Description | SM17 SO16 MANIFOLD PORT 0 TO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.79PSI (5.45kPa) Gauge Male - 0.12" (3.04mm) Tube 16 b 16-SOIC (0.295", 7.50mm Width), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 0.12" (3.04mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 4.5PSI (31.03kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 105°C |
Operating Pressure 0.79PSI (5.45kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage, I2C | Package / Case 16-SOIC (0.295", 7.50mm Width), Top Port |
Output 16 b | Supplier Device Package 16-SOIC |
Accuracy ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 52,48374 zł | 18 369,31 zł |
| Unit Price without VAT: | 52,48374 zł |
|---|---|
| Unit Price with VAT: | 64,55500 zł |

