
643499-2 | |
|---|---|
DigiKey Part Number | 643499-2-ND |
Manufacturer | |
Manufacturer Product Number | 643499-2 |
Description | 02P MTA100 CONN HSG CE LCK BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,92168 zł | 18 433,60 zł |
| Unit Price without VAT: | 0,92168 zł |
|---|---|
| Unit Price with VAT: | 1,13367 zł |

