2142759-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2142759-2

DigiKey Part Number
A144272-ND
Manufacturer
Manufacturer Product Number
2142759-2
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ Point Five, Ethernet) 3.28' (1.00m) Unshielded
EDA/CAD Models
2142759-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ Point Five, Ethernet)
Length
3.28' (1.00m)
Shielding
Unshielded
Color
Black
Features
Molded Plug, Pull Tab
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PLN
Box
QuantityUnit PriceExt Price
165,59000 zł65,59 zł
1055,74200 zł557,42 zł
2552,25160 zł1 306,29 zł
5049,75780 zł2 487,89 zł
10047,38380 zł4 738,38 zł
Manufacturers Standard Package
Unit Price without VAT:65,59000 zł
Unit Price with VAT:80,67570 zł