cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1986381-1

DigiKey Part Number
1-1986381-1-ND
Manufacturer
Manufacturer Product Number
1-1986381-1
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1-1986381-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Green
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

29In Stock
Ships from WEC