
RBD-50-S-00 | |
|---|---|
DigiKey Part Number | RBD-50-S-00-ND |
Manufacturer | |
Manufacturer Product Number | RBD-50-S-00 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 178, 188, 196, 316 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 195,20310 zł | 19 520,31 zł |
| Unit Price without VAT: | 195,20310 zł |
|---|---|
| Unit Price with VAT: | 240,09981 zł |

