
RBD-50-M-03 | |
|---|---|
DigiKey Part Number | RBD-50-M-03-ND |
Manufacturer | |
Manufacturer Product Number | RBD-50-M-03 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58, 141, 142, 303, 400 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 151,01970 zł | 15 101,97 zł |
| Unit Price without VAT: | 151,01970 zł |
|---|---|
| Unit Price with VAT: | 185,75423 zł |

