General Purpose Relay 4PDT (4 Form C) Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) Coil
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8-1617786-2

DigiKey Part Number
8-1617786-2-ND
Manufacturer
Manufacturer Product Number
8-1617786-2
Description
RELAY GEN PURPOSE 4PDT 5A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Coil
Datasheet
 Datasheet
EDA/CAD Models
8-1617786-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Seal Rating
Sealed - Hermetically
Series
Operate Time
6 ms
Packaging
Bulk
Release Time
6 ms
Part Status
Active
Operating Temperature
-70°C ~ 125°C
Contact Form
4PDT (4 Form C)
Relay Type
Contact Rating (Current)
5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
101 027,08400 zł10 270,84 zł
Unit Price without VAT:1 027,08400 zł
Unit Price with VAT:1 263,31332 zł