3-1617787-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 045,94300 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 045,94300 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 027,08400 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 027,08400 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 017,66583 zł
Datasheet
General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

3-1617787-4

DigiKey Part Number
3-1617787-4-ND
Manufacturer
Manufacturer Product Number
3-1617787-4
Description
FCB-405-0603L=M83536/6-003L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
3-1617787-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
4.5 VDC
Part Status
Active
Must Release Voltage
0.3 VDC
Mounting Type
Operate Time
6 ms
Coil Voltage
Release Time
6 ms
Contact Form
4PDT (4 Form C)
Operating Temperature
-70°C ~ 125°C
Contact Rating (Current)
5 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
Load - Max Switching
575VA, 140W
Coil Resistance
25 Ohms
Coil Current
240 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-1617787-5TE Connectivity Aerospace, Defense and Marine03-1617787-5-ND1 045,94300 złParametric Equivalent
4-1617787-1TE Connectivity Aerospace, Defense and Marine04-1617787-1-ND1 045,94300 złParametric Equivalent
8-1617786-1TE Connectivity Aerospace, Defense and Marine08-1617786-1-ND1 027,08400 złParametric Equivalent
8-1617786-7TE Connectivity Aerospace, Defense and Marine08-1617786-7-ND1 027,08400 złParametric Equivalent
8-1617786-8TE Connectivity Aerospace, Defense and Marine08-1617786-8-ND1 017,66583 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
101 045,94300 zł10 459,43 zł
Unit Price without VAT:1 045,94300 zł
Unit Price with VAT:1 286,50989 zł