
22759/32-18-9 | |
|---|---|
DigiKey Part Number | A132355-DS-ND |
Manufacturer | |
Manufacturer Product Number | 22759/32-18-9 |
Description | HOOK-UP DL STRND 18AWG WHT FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall Wire 19/30 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Voltage 600V |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -65°C ~ 150°C |
Part Status Active | Jacket Color |
Cable Type | Grade Military |
Wire Gauge | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Strand 19/30 | Spool Size 2000.0' (609.6m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 8,98000 zł | 8,98 zł |
| Unit Price without VAT: | 8,98000 zł |
|---|---|
| Unit Price with VAT: | 11,04540 zł |






