cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

466728-1

DigiKey Part Number
466728-1-ND
Manufacturer
Manufacturer Product Number
466728-1
Description
MTS MINI APPL FOR .100 CL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Applicator - Mini for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator - Mini for Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-28 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
161 603,73000 zł61 603,73 zł
Manufacturers Standard Package
Unit Price without VAT:61 603,73000 zł
Unit Price with VAT:75 772,58790 zł