0.33 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18X7R1E334KR020

DigiKey Part Number
445-8424-ND
Manufacturer
Manufacturer Product Number
FK18X7R1E334KR020
Description
CAP CER 0.33UF 25V X7R RADIAL
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18X7R1E334KR020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18X7R1H334KRT00TDK164445-181251-ND1,11000 złDirect
FG14X7R1H334KNT00TDK358445-181225-ND1,11000 złSimilar
FG16X7R2A334KNT00TDK0FG16X7R2A334KNT00-ND0,76714 złSimilar
FK16X7R2A334KN020TDK83445-8365-ND1,97000 złSimilar
FK28X7R1E334KR000TDK356445-FK28X7R1E334KR000-ND1,22000 złSimilar
In-Stock: 180
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,22000 zł1,22 zł
100,71800 zł7,18 zł
500,52500 zł26,25 zł
1000,46610 zł46,61 zł
5000,36690 zł183,45 zł
1 0000,33635 zł336,35 zł
2 5000,30407 zł760,18 zł
5 0000,28463 zł1 423,15 zł
Manufacturers Standard Package
Unit Price without VAT:1,22000 zł
Unit Price with VAT:1,50060 zł