
FA24C0G1H223JNU00 | |
|---|---|
DigiKey Part Number | 445-181134-ND |
Manufacturer | |
Manufacturer Product Number | FA24C0G1H223JNU00 |
Description | CAP CER 0.022UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G1H223JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 zł | 2,33 zł |
| 10 | 1,44400 zł | 14,44 zł |
| 50 | 1,09600 zł | 54,80 zł |
| 100 | 0,98890 zł | 98,89 zł |
| 500 | 0,80864 zł | 404,32 zł |
| 1 000 | 0,75288 zł | 752,88 zł |
| 2 500 | 0,69404 zł | 1 735,10 zł |
| 5 000 | 0,65858 zł | 3 292,90 zł |
| Unit Price without VAT: | 2,33000 zł |
|---|---|
| Unit Price with VAT: | 2,86590 zł |

