1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA7K1X7R3A102K130KA

DigiKey Part Number
445-13078-2-ND - Tape & Reel (TR)
445-13078-1-ND - Cut Tape (CT)
445-13078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA7K1X7R3A102K130KA
Description
CAP CER 1000PF 1KV X7R 1808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA7K1X7R3A102K130KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA7K1X7R3D102K130KATDK320445-13082-1-ND2,94000 złUpgrade
C1808C102KGRACAUTOKEMET22 327399-15911-1-ND4,42000 złUpgrade
In-Stock: 8
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 zł3,12 zł
101,97900 zł19,79 zł
501,52460 zł76,23 zł
1001,38460 zł138,46 zł
5001,14884 zł574,42 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,04521 zł1 045,21 zł
2 0000,98693 zł1 973,86 zł
3 0000,95773 zł2 873,19 zł
5 0000,92539 zł4 626,95 zł
7 0000,90647 zł6 345,29 zł
10 0000,88828 zł8 882,80 zł
Manufacturers Standard Package
Unit Price without VAT:3,12000 zł
Unit Price with VAT:3,83760 zł