
CGA4J3X8L1E225K125AB | |
|---|---|
DigiKey Part Number | 445-175264-2-ND - Tape & Reel (TR) 445-175264-1-ND - Cut Tape (CT) 445-175264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8L1E225K125AB |
Description | CAP CER X8L 25V 2.2UF 10% 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8L1E225K125AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,20700 zł | 12,07 zł |
| 50 | 0,90640 zł | 45,32 zł |
| 100 | 0,81400 zł | 81,40 zł |
| 500 | 0,65820 zł | 329,10 zł |
| 1 000 | 0,61008 zł | 610,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,55419 zł | 1 108,38 zł |
| 4 000 | 0,52254 zł | 2 090,16 zł |
| 6 000 | 0,50670 zł | 3 040,20 zł |
| 10 000 | 0,48914 zł | 4 891,40 zł |
| 14 000 | 0,47887 zł | 6 704,18 zł |
| 20 000 | 0,46900 zł | 9 380,00 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

