
CGA4J3X7R1H225M125AE | |
|---|---|
DigiKey Part Number | 445-172478-2-ND - Tape & Reel (TR) 445-172478-1-ND - Cut Tape (CT) 445-172478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1H225M125AE |
Description | CAP CER 2.2UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1H225M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,25000 zł | 12,50 zł |
| 50 | 0,94000 zł | 47,00 zł |
| 100 | 0,84460 zł | 84,46 zł |
| 500 | 0,68426 zł | 342,13 zł |
| 1 000 | 0,63467 zł | 634,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,57697 zł | 1 153,94 zł |
| 4 000 | 0,54438 zł | 2 177,52 zł |
| 6 000 | 0,52806 zł | 3 168,36 zł |
| 10 000 | 0,50998 zł | 5 099,80 zł |
| 14 000 | 0,49941 zł | 6 991,74 zł |
| 20 000 | 0,48924 zł | 9 784,80 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |

