
CGA2B3X7R0J154K050BB | |
|---|---|
DigiKey Part Number | 445-12282-2-ND - Tape & Reel (TR) 445-12282-1-ND - Cut Tape (CT) 445-12282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R0J154K050BB |
Description | CAP CER 0.15UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R0J154K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,25100 zł | 2,51 zł |
| 50 | 0,17600 zł | 8,80 zł |
| 100 | 0,15220 zł | 15,22 zł |
| 500 | 0,11296 zł | 56,48 zł |
| 1 000 | 0,10090 zł | 100,90 zł |
| 2 500 | 0,08815 zł | 220,38 zł |
| 5 000 | 0,08048 zł | 402,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07207 zł | 720,70 zł |
| 20 000 | 0,06704 zł | 1 340,80 zł |
| 30 000 | 0,06452 zł | 1 935,60 zł |
| 50 000 | 0,06173 zł | 3 086,50 zł |
| 70 000 | 0,06010 zł | 4 207,00 zł |
| 100 000 | 0,05853 zł | 5 853,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

