
C3216X7R1C685K160AC | |
|---|---|
DigiKey Part Number | 445-4040-2-ND - Tape & Reel (TR) 445-4040-1-ND - Cut Tape (CT) 445-4040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1C685K160AC |
Description | CAP CER 6.8UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1C685K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1E685K160AB | TDK | 38 147 | 445-7703-1-ND | 2,51000 zł | Upgrade |
| C3216X7R1V685K160AC | TDK | 6 396 | 445-14808-1-ND | 3,55000 zł | Upgrade |
| C1206C685K4PACTU | KEMET | 2 063 | 399-13206-1-ND | 3,45000 zł | Direct |
| C1206C685K4RACTU | KEMET | 13 635 | 399-C1206C685K4RACTUCT-ND | 5,35000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 0,86200 zł | 8,62 zł |
| 50 | 0,63700 zł | 31,85 zł |
| 100 | 0,56770 zł | 56,77 zł |
| 500 | 0,45094 zł | 225,47 zł |
| 1 000 | 0,41481 zł | 414,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37411 zł | 748,22 zł |
| 4 000 | 0,35039 zł | 1 401,56 zł |
| 6 000 | 0,33851 zł | 2 031,06 zł |
| 10 000 | 0,32535 zł | 3 253,50 zł |
| 14 000 | 0,31766 zł | 4 447,24 zł |
| 20 000 | 0,31026 zł | 6 205,20 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

