
C1005X7S0J684M050BC | |
|---|---|
DigiKey Part Number | 445-13932-2-ND - Tape & Reel (TR) 445-13932-1-ND - Cut Tape (CT) 445-13932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S0J684M050BC |
Description | CAP CER 0.68UF 6.3V X7S 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S0J684M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S0J684K050BC | TDK | 38 408 | 445-13931-1-ND | 0,36000 zł | Upgrade |
| C1005X7S1A684K050BC | TDK | 21 237 | 445-13937-1-ND | 0,50000 zł | Upgrade |
| C1005X7S1A684M050BC | TDK | 6 732 | 445-13938-1-ND | 0,47000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,22300 zł | 2,23 zł |
| 100 | 0,13210 zł | 13,21 zł |
| 1 000 | 0,08686 zł | 86,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06333 zł | 633,30 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

