
B32529C1474J189 | |
|---|---|
DigiKey Part Number | 495-75697-2-ND - Tape & Reel (TR) 495-75697-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1474J189 |
Description | CAP FILM 0.47UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1474J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,55100 zł | 15,51 zł |
| 50 | 1,18060 zł | 59,03 zł |
| 100 | 1,06720 zł | 106,72 zł |
| 500 | 0,87544 zł | 437,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,72534 zł | 1 088,01 zł |
| 3 000 | 0,68517 zł | 2 055,51 zł |
| 4 500 | 0,66506 zł | 2 992,77 zł |
| 7 500 | 0,64278 zł | 4 820,85 zł |
| 10 500 | 0,62975 zł | 6 612,38 zł |
| 15 000 | 0,61721 zł | 9 258,15 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

