CKG57KX7R1H106M335JH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2 181
Unit Price: 17,20000 zł
Datasheet

Similar


TDK
In Stock: 2 841
Unit Price: 17,20000 zł
Datasheet

Similar


TDK
In Stock: 22 629
Unit Price: 17,20000 zł
Datasheet

Similar


TDK
In Stock: 3 113
Unit Price: 16,59000 zł
Datasheet

Similar


Chemi-Con
In Stock: 1 125
Unit Price: 23,56000 zł
Datasheet
10 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57KX7R1H106M335JH

DigiKey Part Number
445-4101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKG57KX7R1H106M335JH
Description
CAP CER 10UF 50V X7R SMD
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7R1H106M335JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.138" (3.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG57KX7S1H106M335JHTDK2 181445-10464-1-ND17,20000 złSimilar
CKG57KX7S2A106K335JHTDK2 841445-10466-1-ND17,20000 złSimilar
CKG57KX7S2A106M335JHTDK22 629445-5216-1-ND17,20000 złSimilar
CKG57NX7R1H106M500JHTDK3 113445-2399-1-ND16,59000 złSimilar
KTJ101B106M55BFT00Chemi-Con1 125565-KTJ101B106M55BFT00CT-ND23,56000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes