CGJ3E2X7R1H104K080AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: 0,36000 zł
Datasheet

Similar


TDK
In Stock: 72 156
Unit Price: 1,18000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 521 666
Unit Price: 0,36000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 74 617
Unit Price: 0,36000 zł
Datasheet

Direct


KEMET
In Stock: 6 214
Unit Price: 3,34000 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,20360 zł
Datasheet

Direct


KEMET
In Stock: 17 236
Unit Price: 3,99000 zł
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2X7R1H104K080AA

DigiKey Part Number
445-8122-2-ND - Tape & Reel (TR)
445-8122-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1H104K080AA
Description
CAP CER 0.1UF 50V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1H104K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X7R1H104K080AATDK0445-5666-1-ND0,36000 złMFR Recommended
CGJ3E3X7S2A104K080AATDK72 156445-9154-1-ND1,18000 złSimilar
06035C104K4T2AKYOCERA AVX521 666478-KAM15AR71H104KTCT-ND0,36000 złDirect
06035C104K4T4AKYOCERA AVX74 617478-KAM15AR71H104KMCT-ND0,36000 złDirect
C0603T104K5RALTUKEMET6 214399-C0603T104K5RALTUCT-ND3,34000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes