CGB3B1X7R1A105K055AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 116 693
Unit Price: 0,11000 zł
Datasheet

Similar


YAGEO
In Stock: 33 470
Unit Price: 0,11000 zł
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 940 923
Unit Price: 0,08000 zł
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 2 589 124
Unit Price: 0,08000 zł
Datasheet
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGB3B1X7R1A105K055AC

DigiKey Part Number
445-13228-2-ND - Tape & Reel (TR)
445-13228-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB3B1X7R1A105K055AC
Description
CAP CER 1UF 10V X7R 0603
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB3B1X7R1A105K055AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KPX7R6BB105YAGEO116 69313-CC0603KPX7R6BB105CT-ND0,11000 złSimilar
CC0603KRX7R6BB105YAGEO33 470311-1796-1-ND0,11000 złSimilar
CL10B105KP8NFNCSamsung Electro-Mechanics940 9231276-1945-1-ND0,08000 złSimilar
CL10B105KP8NNNCSamsung Electro-Mechanics2 589 1241276-1946-1-ND0,08000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes