C3225Y5V1H475Z/1.15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1 727
Unit Price: 3,63000 zł
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 90 967
Unit Price: 1,36000 zł
Datasheet
4.7 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225Y5V1H475Z/1.15

DigiKey Part Number
445-7738-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3225Y5V1H475Z/1.15
Description
CAP CER 4.7UF 50V Y5V 1210
Customer Reference
Detailed Description
4.7 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225Y5V1H475Z/1.15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X5R1H475M250ABTDK1 727445-7784-1-ND3,63000 złSimilar
CL32B475KBUYNNESamsung Electro-Mechanics90 9671276-1292-1-ND1,36000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes