Similar
Similar

C3225Y5V1H475Z/1.15 | |
|---|---|
DigiKey Part Number | 445-7738-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225Y5V1H475Z/1.15 |
Description | CAP CER 4.7UF 50V Y5V 1210 |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225Y5V1H475Z/1.15 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1H475M250AB | TDK | 1 727 | 445-7784-1-ND | 3,63000 zł | Similar |
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 90 967 | 1276-1292-1-ND | 1,36000 zł | Similar |



