Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade



C1608X7R1H221K | |
|---|---|
DigiKey Part Number | 445-1306-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H221K |
Description | CAP CER 220PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H221K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H221F080AA | TDK | 12 683 | 445-5369-1-ND | 1,11000 zł | Similar |
| C1608C0G1H221G080AA | TDK | 2 255 | 445-5375-1-ND | 1,22000 zł | Similar |
| C1608C0G1H221J080AA | TDK | 0 | 445-1285-1-ND | 0,43000 zł | Similar |
| C1608C0G2A221J080AA | TDK | 23 789 | 445-2308-1-ND | 0,50000 zł | Similar |
| C1608C0G2A221K080AA | TDK | 1 472 | 445-14014-1-ND | 0,36000 zł | Similar |






