Direct
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1608C0G1H180J/10 | |
|---|---|
DigiKey Part Number | C1608C0G1H180J/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H180J/10 |
Description | CAP CER 18PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H180J/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H180J080AA | TDK | 940 | 445-14063-1-ND | 0,39000 zł | Direct |
| C1608C0G2A180J080AA | TDK | 1 275 | 445-14010-1-ND | 0,54000 zł | Upgrade |
| C1608NP02A180J080AA | TDK | 7 129 | 445-C1608NP02A180J080AACT-ND | 0,54000 zł | Upgrade |
| CGA3E2C0G1H180J080AA | TDK | 41 420 | 445-5631-1-ND | 0,50000 zł | Parametric Equivalent |
| 06035A180JAT2A | KYOCERA AVX | 44 387 | 478-KGM15ACG1H180JTCT-ND | 0,36000 zł | Direct |








