Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

C1005X7R1C103M | |
|---|---|
DigiKey Part Number | 445-4943-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C103M |
Description | CAP CER 10000PF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C103M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1C103K050BA | TDK | 173 102 | 445-1262-1-ND | 0,36000 zł | Upgrade |
| C1005X7R1E103K050BB | TDK | 63 229 | 445-1260-1-ND | 0,36000 zł | Upgrade |
| C1005X7R1E103M050BB | TDK | 18 559 | 445-4935-1-ND | 0,36000 zł | Upgrade |
| C1005X7R1H103K050BB | TDK | 231 432 | 445-6850-1-ND | 0,36000 zł | Upgrade |
| C1005X7R1H103M050BB | TDK | 9 825 | 445-7329-1-ND | 0,36000 zł | Upgrade |




