C1005X7R1E472K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 35 351
Unit Price: 0,36000 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,09691 zł
Datasheet

Upgrade


TDK
In Stock: 83
Unit Price: 0,43000 zł
Datasheet

Similar


TDK
In Stock: 18 869
Unit Price: 0,50000 zł
Datasheet

Direct


Murata Electronics
In Stock: 145 991
Unit Price: 0,36000 zł
Datasheet

Direct


Murata Electronics
In Stock: 39 828
Unit Price: 0,36000 zł
Datasheet

Direct


Taiyo Yuden
In Stock: 38 825
Unit Price: 0,36000 zł

Upgrade


KEMET
In Stock: 15 031
Unit Price: 1,62000 zł
Datasheet

Upgrade


KEMET
In Stock: 13 324
Unit Price: 1,62000 zł
Datasheet

Upgrade


KEMET
In Stock: 143 851
Unit Price: 0,36000 zł
Datasheet

Upgrade


YAGEO
In Stock: 15 300
Unit Price: 0,36000 zł
Datasheet

Upgrade


YAGEO
In Stock: 12 206
Unit Price: 0,36000 zł
Datasheet

Upgrade


YAGEO
In Stock: 66 585
Unit Price: 0,36000 zł
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 6 636
Unit Price: 0,36000 zł
Datasheet
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7R1E472K

DigiKey Part Number
445-1259-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X7R1E472K
Description
CAP CER 4700PF 25V X7R 0402
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1E472K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1H472K050BATDK35 351445-1258-1-ND0,36000 złUpgrade
C1005X8R1H472K050BATDK0445-2499-2-ND0,09691 złUpgrade
CGJ2B2X7R1H472K050BATDK83445-8070-1-ND0,43000 złUpgrade
C1005X7S2A472K050BBTDK18 869445-6026-1-ND0,50000 złSimilar
GRM155R71E472KA01DMurata Electronics145 991490-1309-1-ND0,36000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types