Upgrade
Direct

C1005X6S1H223K050BB | |
|---|---|
DigiKey Part Number | 445-7352-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X6S1H223K050BB |
Description | CAP CER 0.022UF 50V X6S 0402 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1H223K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H223K050BB | TDK | 68 186 | 445-7332-1-ND | 0,91000 zł | Upgrade |
| GRM155R71H223KA12D | Murata Electronics | 807 344 | 490-3884-1-ND | 0,91000 zł | Direct |



