Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

C1005X5R0J684M050BB | |
|---|---|
DigiKey Part Number | 445-172460-2-ND - Tape & Reel (TR) 445-172460-1-ND - Cut Tape (CT) 445-172460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0J684M050BB |
Description | CAP CER 0.68UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0J684M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R0J684K050BB | TDK | 4 379 | 445-172459-1-ND | 0,36000 zł | Upgrade |
| C1005X5R1A684K050BB | TDK | 33 766 | 445-172461-1-ND | 0,39000 zł | Upgrade |
| C1005X5R1A684M050BB | TDK | 6 170 | 445-172462-1-ND | 0,39000 zł | Upgrade |
| C1005X5R1C684K050BC | TDK | 76 828 | 445-13831-1-ND | 0,39000 zł | Upgrade |
| C1005X5R1C684M050BC | TDK | 14 699 | 445-13832-1-ND | 0,39000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05314 zł | 531,40 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


