C0603X6S1A223M030BB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 20 676
Unit Price: 0,43000 zł
Datasheet

Upgrade


TDK
In Stock: 20 030
Unit Price: 0,36000 zł
Datasheet

Upgrade


TDK
In Stock: 169 675
Unit Price: 0,43000 zł
Datasheet

Upgrade


TDK
In Stock: 56 838
Unit Price: 0,43000 zł
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,01120 zł
Datasheet
0.022 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X6S1A223M030BB

DigiKey Part Number
445-13707-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X6S1A223M030BB
Description
CAP CER 0.022UF 10V X6S 0201
Customer Reference
Detailed Description
0.022 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S1A223M030BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X6S1A223K030BBTDK20 676445-13706-1-ND0,43000 złUpgrade
C0603X6S1C223K030BCTDK20 030445-13716-1-ND0,36000 złUpgrade
C0603X7S1A223K030BCTDK169 675445-13740-1-ND0,43000 złUpgrade
C0603X7S1A223M030BCTDK56 838445-13741-1-ND0,43000 złUpgrade
GRM033R61A223ME84JMurata Electronics0GRM033R61A223ME84J-ND0,01120 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes