C0603C0G1E030B030BG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 8 209
Unit Price: 0,14000 zł
Datasheet

Direct


Murata Electronics
In Stock: 53 220
Unit Price: 0,08000 zł
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00233 zł
Datasheet

Direct


Johanson Technology Inc.
In Stock: 62 751
Unit Price: 0,64000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07507 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 62 565
Unit Price: 0,08000 zł
Datasheet
3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C0G1E030B030BG

DigiKey Part Number
445-5538-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1E030B030BG
Description
CAP CER 3PF 25V C0G 0201
Customer Reference
Detailed Description
3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E030B030BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C309B3GACKEMET8 209399-8579-1-ND0,14000 złDirect
GJM0335C1E3R0BB01DMurata Electronics53 220490-12593-1-ND0,08000 złDirect
GRM0335C1E3R0BA01JMurata Electronics0GRM0335C1E3R0BA01J-ND0,00233 złDirect
QLCD250Q3R0B1GV001TJohanson Technology Inc.62 751712-QLCD250Q3R0B1GV001TCT-ND0,64000 złDirect
CBR02C309A3GACKEMET0CBR02C309A3GAC-ND0,07507 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes