Direct
Direct
Direct
Upgrade

C0603C0G1E5R6B030BG | |
|---|---|
DigiKey Part Number | 445-5550-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E5R6B030BG |
Description | CAP CER 5.6PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E5R6B030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C569B3GAC | KEMET | 12 322 | 399-8577-1-ND | 0,90000 zł | Direct |
| GRM0335C1E5R6BA01J | Murata Electronics | 0 | GRM0335C1E5R6BA01J-ND | 0,00985 zł | Direct |
| QLCD250Q5R6B1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q5R6B1GV001TTR-ND | 0,24243 zł | Direct |
| GJM0335C1E5R6WB01D | Murata Electronics | 80 530 | 490-14785-1-ND | 0,43000 zł | Upgrade |




