3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C0G1E030B030BG

DigiKey Part Number
445-5538-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1E030B030BG
Description
CAP CER 3PF 25V C0G 0201
Customer Reference
Detailed Description
3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E030B030BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.