0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32562J6334K289

DigiKey Part Number
B32562J6334K289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32562J6334K289
Description
CAP FILM 0.33UF 10% 400VDC 2DIP
Customer Reference
Detailed Description
0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
B32562J6334K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Not For New Designs
Size / Dimension
0.650" L x 0.236" W (16.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.327" (8.30mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
3 8401,02387 zł3 931,66 zł
Manufacturers Standard Package
Unit Price without VAT:1,02387 zł
Unit Price with VAT:1,25936 zł