Similar

B32521C6333K289 | |
|---|---|
DigiKey Part Number | B32521C6333K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C6333K289 |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6333K289 Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521D8333K000 | TDK | 4 000 | B32521D8333K000-ND | 2,91000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45246 zł | 1 809,84 zł |
| Unit Price without VAT: | 0,45246 zł |
|---|---|
| Unit Price with VAT: | 0,55653 zł |


