Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASG31LSB7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASG31LSB7225KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASG31LSB7225KTNA01 |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASG31LSB7225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASG31LSB7225KTNA01 | Taiyo Yuden | 0 | 587-MBASG31LSB7225KTNA01TR-ND | 0,26193 zł | Parametric Equivalent |
| MBJCG31LAB7225KTPA01 | Taiyo Yuden | 0 | 587-MBJCG31LAB7225KTPA01TR-ND | 0,54500 zł | Parametric Equivalent |
| MCASG31LSB7225KTNA01 | Taiyo Yuden | 61 | 587-MCASG31LSB7225KTNA01CT-ND | 1,11000 zł | Parametric Equivalent |
| MCASG31LSB7225KTNA1J | Taiyo Yuden | 0 | 587-MCASG31LSB7225KTNA1JTR-ND | 0,26193 zł | Parametric Equivalent |
| MCJCG31LAB7225KTPA01 | Taiyo Yuden | 1 500 | 587-MCJCG31LAB7225KTPA01CT-ND | 1,97000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26193 zł | 523,86 zł |
| Unit Price without VAT: | 0,26193 zł |
|---|---|
| Unit Price with VAT: | 0,32217 zł |












