LLMCC160808T280NGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 5 451 100
Unit Price: 0,43000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,23336 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,23336 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7 250
Unit Price: 0,43000 zł
Datasheet
28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLMCC160808T280NGR

DigiKey Part Number
587-LLMCC160808T280NGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLMCC160808T280NGR
Description
FERRITE BEAD 28 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
6mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
28 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ1608HS280NTRTaiyo Yuden5 451 100587-3254-1-ND0,43000 złParametric Equivalent
LBMCC160808T280NGTaiyo Yuden0587-LBMCC160808T280NGTR-ND0,23336 złParametric Equivalent
LMMCC160808T280NGTaiyo Yuden0587-LMMCC160808T280NGTR-ND0,23336 złParametric Equivalent
LSMCC160808T280NGRTaiyo Yuden7 250587-LSMCC160808T280NGRCT-ND0,43000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,11115 zł444,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,11115 zł
Unit Price with VAT:0,13671 zł