BAS40M5 RSG | |
---|---|
DigiKey Part Number | 1801-BAS40M5RSGTR-ND - Tape & Reel (TR) 1801-BAS40M5RSGCT-ND - Cut Tape (CT) 1801-BAS40M5RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40M5 RSG |
Description | DIODE SCHOTTKY 40V 200MA SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523F | |
Operating Temperature - Junction | -50°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 zł | 0,73 zł |
10 | 0,43500 zł | 4,35 zł |
100 | 0,26980 zł | 26,98 zł |
500 | 0,19618 zł | 98,09 zł |
1 000 | 0,17224 zł | 172,24 zł |
2 000 | 0,15202 zł | 304,04 zł |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 0,11235 zł | 898,80 zł |
16 000 | 0,10093 zł | 1 614,88 zł |
24 000 | 0,09511 zł | 2 282,64 zł |
40 000 | 0,08856 zł | 3 542,40 zł |
56 000 | 0,08467 zł | 4 741,52 zł |
80 000 | 0,08090 zł | 6 472,00 zł |
200 000 | 0,07261 zł | 14 522,00 zł |
400 000 | 0,06749 zł | 26 996,00 zł |
Unit Price without VAT: | 0,73000 zł |
---|---|
Unit Price with VAT: | 0,89790 zł |