
1V5KE7V5A | |
|---|---|
DigiKey Part Number | 1V5KE7V5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE7V5A |
Description | TVS DIODE 6.4VWM 11.3VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 133A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE7V5A Models |
Category | Current - Peak Pulse (10/1000µs) 133A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE7.5A-E3/54 | Vishay General Semiconductor - Diodes Division | 701 | 1.5KE7.5A-E3/54GICT-ND | 5,31000 zł | Direct |
| 1N6268A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 1N6268A-E3/54-ND | 1,39651 zł | Direct |
| 1.5KE7.5A | Littelfuse Inc. | 1 268 | 1.5KE7.5ALFCT-ND | 3,81000 zł | Similar |
| 1.5KE7.5A-B | Littelfuse Inc. | 0 | 1.5KE7.5A-B-ND | 1,10524 zł | Similar |
| 1.5KE7.5A-G | Comchip Technology | 0 | 641-1.5KE7.5A-GTB-ND | 1,37675 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,78239 zł | 977,99 zł |
| 2 500 | 0,71131 zł | 1 778,28 zł |
| 3 750 | 0,67508 zł | 2 531,55 zł |
| 6 250 | 0,63436 zł | 3 964,75 zł |
| 8 750 | 0,61025 zł | 5 339,69 zł |
| 12 500 | 0,58680 zł | 7 335,00 zł |
| 31 250 | 0,54041 zł | 16 887,81 zł |
| Unit Price without VAT: | 0,78239 zł |
|---|---|
| Unit Price with VAT: | 0,96234 zł |







