
COH-4000LVC-400-30 | |
|---|---|
DigiKey Part Number | 1880-1074-ND |
Manufacturer | |
Manufacturer Product Number | COH-4000LVC-400-30 |
Description | THERM PAD 400X400MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 400.00mm x 400.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 400.00mm x 400.00mm |
Manufacturer Taica North America Corporation | Thickness 0.118" (3.00mm) |
Series | Material Silicone Gel |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Gray |
Type Gel Pad, Sheet | Thermal Conductivity 2.3W/m-K |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,39000 zł | 1 443,39 zł |
| 10 | 1 276,81700 zł | 12 768,17 zł |
| 25 | 1 215,84480 zł | 30 396,12 zł |
| Unit Price without VAT: | 1 443,39000 zł |
|---|---|
| Unit Price with VAT: | 1 775,36970 zł |

