
SMS9PDH3 | |
|---|---|
DigiKey Part Number | 1539-SMS9PDH3-ND |
Manufacturer | |
Manufacturer Product Number | SMS9PDH3 |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Gray |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,54720 zł | 1 754,72 zł |
| Unit Price without VAT: | 17,54720 zł |
|---|---|
| Unit Price with VAT: | 21,58306 zł |

