Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,52900 zł | 5,29 zł |
100 | 0,32560 zł | 32,56 zł |
500 | 0,22386 zł | 111,93 zł |
5 000 | 0,20147 zł | 1 007,35 zł |
Unit Price without VAT: | 0,52900 zł |
---|---|
Unit Price with VAT: | 0,65067 zł |