


IEL111-1-63-40.0-E-01-V | |
|---|---|
DigiKey Part Number | IEL111-1-63-40.0-E-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEL111-1-63-40.0-E-01-V |
Description | CIR BRKR MAG-HYDR LEVER 40A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 480 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 40A |
Series | Voltage Rating - AC 480 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 866,95000 zł | 2 600,85 zł |
| Unit Price without VAT: | 866,95000 zł |
|---|---|
| Unit Price with VAT: | 1 066,34850 zł |

