
C40F42D400 | |
|---|---|
DigiKey Part Number | 4008-C40F42D400-ND |
Manufacturer | |
Manufacturer Product Number | C40F42D400 |
Description | NSX400F 36KA AC 4P4D 400A 2.3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 400A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 4 |
Mounting Type Chassis Mount | Illumination Green, Orange, Red |
Breaker Type Solid State | Approval Agency EN 60947, IEC 60947 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 219,22000 zł | 19 219,22 zł |
| Unit Price without VAT: | 19 219,22000 zł |
|---|---|
| Unit Price with VAT: | 23 639,64060 zł |

