FN406-6-02

DigiKey Part Number
817-1195-ND
Manufacturer
Manufacturer Product Number
FN406-6-02
Description
LINE FILTER 250VAC 6A TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
FN406-6-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaffner EMC Inc.
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
780µH
Base Product Number
In-Stock: 544
Can ship immediately
All prices are in PLN
Tray
QuantityUnit PriceExt Price
158,55000 zł58,55 zł
1047,76900 zł477,69 zł
2544,05920 zł1 101,48 zł
4042,26975 zł1 690,79 zł
8039,76113 zł3 180,89 zł
25035,95344 zł8 988,36 zł
50034,27200 zł17 136,00 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,55000 zł
Unit Price with VAT:72,01650 zł