FN406-3-02 | |
---|---|
DigiKey Part Number | 817-1194-ND |
Manufacturer | |
Manufacturer Product Number | FN406-3-02 |
Description | LINE FILTER 250VAC 3A TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FN406-3-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 2.5mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,10000 zł | 58,10 zł |
10 | 47,38900 zł | 473,89 zł |
25 | 43,70840 zł | 1 092,71 zł |
40 | 41,93325 zł | 1 677,33 zł |
80 | 39,44438 zł | 3 155,55 zł |
250 | 35,66752 zł | 8 916,88 zł |
500 | 33,96600 zł | 16 983,00 zł |
Unit Price without VAT: | 58,10000 zł |
---|---|
Unit Price with VAT: | 71,46300 zł |