FN406-1-02

DigiKey Part Number
817-1193-ND
Manufacturer
Manufacturer Product Number
FN406-1-02
Description
LINE FILTER 250VAC 1A TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
FN406-1-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaffner EMC Inc.
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
1 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
12mH
Base Product Number
In-Stock: 3 065
Can ship immediately
All prices are in PLN
Tray
QuantityUnit PriceExt Price
157,53000 zł57,53 zł
1046,94400 zł469,44 zł
2543,29840 zł1 082,46 zł
4041,53950 zł1 661,58 zł
8039,07463 zł3 125,97 zł
25035,33328 zł8 833,32 zł
50033,60900 zł16 804,50 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,53000 zł
Unit Price with VAT:70,76190 zł