cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL9010MIRZ

DigiKey Part Number
ZL9010MIRZ-ND
Manufacturer
Manufacturer Product Number
ZL9010MIRZ
Description
DC DC CONVERTER 0.6-3.6V 36W
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.6V 10A 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
ZL9010MIRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
32-SMD Module
Size / Dimension
0.68" L x 0.45" W x 0.10" H (17.2mm x 11.5mm x 2.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types